4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0004701JR500

DigiKey Part Number
BC4329TR-ND - Tape & Reel (TR)
BC4329CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0004701JR500
Description
RES 4.7K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C4701FRP00Vishay Beyschlag/Draloric/BC Components9.25956-MBA02040C4701FRP00CT-NDkr.0.70000MFR Recommended
SFR25H0004701JR500Vishay Beyschlag/Draloric/BC Components4.86156-SFR25H0004701JR500CT-NDkr.0.89000Similar
In-Stock: 553
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.53300kr.5.33
25kr.0.44640kr.11.16
50kr.0.39180kr.19.59
100kr.0.34550kr.34.55
250kr.0.29544kr.73.86
500kr.0.26388kr.131.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16571kr.828.55
10.000kr.0.14628kr.1,462.80
15.000kr.0.13640kr.2,046.00
25.000kr.0.12533kr.3,133.25
35.000kr.0.12125kr.4,243.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500