
SFR16S0004129FR500 | |
|---|---|
DigiKey Part Number | PPC41.2XTR-ND - Tape & Reel (TR) PPC41.2XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0004129FR500 |
Description | RES 41.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.39040 | kr.9.76 |
| 50 | kr.0.34240 | kr.17.12 |
| 100 | kr.0.30180 | kr.30.18 |
| 250 | kr.0.25764 | kr.64.41 |
| 500 | kr.0.22976 | kr.114.88 |
| 1.000 | kr.0.20605 | kr.206.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16386 | kr.819.30 |
| 10.000 | kr.0.15006 | kr.1,500.60 |
| 15.000 | kr.0.14295 | kr.2,144.25 |
| 25.000 | kr.0.13493 | kr.3,373.25 |
| 35.000 | kr.0.13014 | kr.4,554.90 |
| 50.000 | kr.0.12547 | kr.6,273.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

