MFR Recommended
Similar

SFR16S0003901JR500 | |
|---|---|
DigiKey Part Number | SFR16S0003901JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR16S0003901JR500 |
Description | RES 3.9K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3901FRP00 | Vishay Beyschlag/Draloric/BC Components | 4.290 | 56-MBA02040C3901FRP00CT-ND | kr.0.70000 | MFR Recommended |
| SFR25H0003901JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0003901JR500-ND | kr.0.20308 | Similar |



