2.37 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0002371FR500

DigiKey Part Number
PPC2.37KXTR-ND - Tape & Reel (TR)
PPC2.37KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0002371FR500
Description
RES 2.37K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2371FRP00Vishay Beyschlag/Draloric/BC Components0BC2.37KXTR-NDkr.0.03911Direct
SFR25H0002371FR500Vishay Beyschlag/Draloric/BC Components0SFR25H0002371FR500-NDkr.0.03165Similar
SFR16S0002371FA500Vishay Beyschlag/Draloric/BC Components0SFR16S0002371FA500-NDkr.0.02456Parametric Equivalent
In-Stock: 4.106
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.62800kr.6.28
25kr.0.52480kr.13.12
50kr.0.46280kr.23.14
100kr.0.40890kr.40.89
250kr.0.34996kr.87.49
500kr.0.31306kr.156.53
1.000kr.0.28156kr.281.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19553kr.977.65
10.000kr.0.17290kr.1,729.00
15.000kr.0.16140kr.2,421.00
25.000kr.0.14852kr.3,713.00
35.000kr.0.14820kr.5,187.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250