17.8k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001782FR500

DigiKey Part Number
PPC17.8KXTR-ND - Tape & Reel (TR)
PPC17.8KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001782FR500
Description
RES 17.8K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.716
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.63400kr.6.34
25kr.0.53000kr.13.25
50kr.0.46720kr.23.36
100kr.0.41280kr.41.28
250kr.0.35328kr.88.32
500kr.0.31604kr.158.02
1.000kr.0.28422kr.284.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19738kr.986.90
10.000kr.0.17453kr.1,745.30
15.000kr.0.16293kr.2,443.95
25.000kr.0.14992kr.3,748.00
35.000kr.0.14960kr.5,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500