SFR16S0001500JA500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.926
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.19877
Datasheet
150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001500JA500

DigiKey Part Number
BC4303CT-ND - Cut Tape (CT)
BC4303TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001500JA500
Description
RES 150 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1500FCT00Vishay Beyschlag/Draloric/BC Components11.926BC3246CT-NDkr.1.33000MFR Recommended
SFR25H0001500JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0001500JA500-NDkr.0.19877Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types