S681K29X7RN6TJ6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44801
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44801
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44801
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44801
Datasheet
680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S681K29X7RN6TJ6R

DigiKey Part Number
S681K29X7RN6TJ6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S681K29X7RN6TJ6R
Description
CAP CER 680PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S681K29X7RN6TJ6R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.295" Dia (7.50mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S681K29X7RN63J5RVishay Beyschlag/Draloric/BC Components0S681K29X7RN63J5R-NDkr.0.44801Parametric Equivalent
S681K29X7RN6TJ5RVishay Beyschlag/Draloric/BC Components0S681K29X7RN6TJ5R-NDkr.0.44801Parametric Equivalent
S681K29X7RN6UJ5RVishay Beyschlag/Draloric/BC Components0S681K29X7RN6UJ5R-NDkr.0.44801Parametric Equivalent
S681K29X7RN6VJ5RVishay Beyschlag/Draloric/BC Components0S681K29X7RN6VJ5R-NDkr.0.44801Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.89689kr.17,937.80
Unit Price without VAT:kr.0.89689
Unit Price with VAT:kr.1.12111