S472Z43Y5VP63K5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.94960
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82489
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82224
Datasheet
4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S472Z43Y5VP63K5R

DigiKey Part Number
S472Z43Y5VP63K5R-ND
Manufacturer
Manufacturer Product Number
S472Z43Y5VP63K5R
Description
CAP CER 4700PF 2KV Y5V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S472Z43Y5VP63K5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.433" Dia (11.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S472Z47Y5VR63K7RVishay Beyschlag/Draloric/BC Components0S472Z47Y5VR63K7R-NDkr.0.94960Upgrade
S472Z43Y5VP6TK5RVishay Beyschlag/Draloric/BC Components0S472Z43Y5VP6TK5R-NDkr.0.82489Parametric Equivalent
S472Z43Y5VP6UK5RVishay Beyschlag/Draloric/BC Components0S472Z43Y5VP6UK5R-NDkr.0.82224Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.82489kr.8,248.90
Unit Price without VAT:kr.0.82489
Unit Price with VAT:kr.1.03111