
ST0R4BG1SPGF | |
|---|---|
DigiKey Part Number | ST0R4BG1SPGF-ND |
Manufacturer | |
Manufacturer Product Number | ST0R4BG1SPGF |
Description | SENSOR GAUGE 0-0.4 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI (40kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 9.5V ~ 35V |
Packaging Bulk | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Maximum Pressure 17.4PSI (120kPa) |
Operating Pressure 5.8PSI (40kPa) | Operating Temperature -40°C ~ 100°C |
Output Type Analog Current | Package / Case Cylinder, Metal |
Output 4 mA ~ 20 mA |

