Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S472M69Z5UR85K0R | |
|---|---|
DigiKey Part Number | S472M69Z5UR85K0R-ND |
Manufacturer | |
Manufacturer Product Number | S472M69Z5UR85K0R |
Description | CAP CER 4700PF 3KV Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472M69Z5UR85K0R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S472M69Z5UR63K0R | Vishay Beyschlag/Draloric/BC Components | 0 | S472M69Z5UR63K0R-ND | kr.1.40347 | Parametric Equivalent |
| S472M69Z5UR63L0RX1 | Vishay Beyschlag/Draloric/BC Components | 0 | S472M69Z5UR63L0RX1-ND | kr.1.23512 | Parametric Equivalent |
| S472M69Z5UR83K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S472M69Z5UR83K7R-ND | kr.1.40347 | Parametric Equivalent |
| S472M69Z5UR83L0R | Vishay Beyschlag/Draloric/BC Components | 0 | S472M69Z5UR83L0R-ND | kr.1.40347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.35352 | kr.27,070.40 |
| Unit Price without VAT: | kr.1.35352 |
|---|---|
| Unit Price with VAT: | kr.1.69190 |



