
S472M39Z5UN6UJ5R | |
|---|---|
DigiKey Part Number | 56-S472M39Z5UN6UJ5RCT-ND - Cut Tape (CT) 56-S472M39Z5UN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S472M39Z5UN6UJ5R |
Description | CAP CER 4700PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472M39Z5UN6UJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.99200 | kr.49.60 |
| 100 | kr.0.88190 | kr.88.19 |
| 500 | kr.0.69722 | kr.348.61 |
| 1.000 | kr.0.64013 | kr.640.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60512 | kr.1,210.24 |
| 4.000 | kr.0.56576 | kr.2,263.04 |
| 6.000 | kr.0.54606 | kr.3,276.36 |
| 10.000 | kr.0.52422 | kr.5,242.20 |
| 14.000 | kr.0.51146 | kr.7,160.44 |
| 20.000 | kr.0.49918 | kr.9,983.60 |
| 24.000 | kr.0.49337 | kr.11,840.88 |
| 48.000 | kr.0.47378 | kr.22,741.44 |
| 50.000 | kr.0.47275 | kr.23,637.50 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

