
S472K69Y5PP63K7R | |
---|---|
DigiKey Part Number | S472K69Y5PP63K7R-ND |
Manufacturer | |
Manufacturer Product Number | S472K69Y5PP63K7R |
Description | CAP CER 4700PF 2KV Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472K69Y5PP63K7R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.52200 | kr.25.22 |
50 | kr.1.97880 | kr.98.94 |
100 | kr.1.78560 | kr.178.56 |
500 | kr.1.46100 | kr.730.50 |
1.000 | kr.1.33939 | kr.1,339.39 |
2.500 | kr.1.25468 | kr.3,136.70 |
5.000 | kr.1.19082 | kr.5,954.10 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |