
S471K29X7RP6TK5R | |
---|---|
DigiKey Part Number | 56-S471K29X7RP6TK5RTR-ND - Tape & Reel (TR) 56-S471K29X7RP6TK5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S471K29X7RP6TK5R |
Description | CAP CER 470PF 2KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S471K29X7RP6TK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.10700 | kr.11.07 |
50 | kr.0.80380 | kr.40.19 |
100 | kr.0.71170 | kr.71.17 |
500 | kr.0.55628 | kr.278.14 |
1.000 | kr.0.50842 | kr.508.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.47840 | kr.956.80 |
4.000 | kr.0.44535 | kr.1,781.40 |
6.000 | kr.0.42881 | kr.2,572.86 |
10.000 | kr.0.41048 | kr.4,104.80 |
14.000 | kr.0.39977 | kr.5,596.78 |
20.000 | kr.0.38947 | kr.7,789.40 |
24.000 | kr.0.38459 | kr.9,230.16 |
48.000 | kr.0.36815 | kr.17,671.20 |
50.000 | kr.0.36728 | kr.18,364.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |