S SERIES  8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S471K29X7RP6TK5R

DigiKey Part Number
56-S471K29X7RP6TK5RTR-ND - Tape & Reel (TR)
56-S471K29X7RP6TK5RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S471K29X7RP6TK5R
Description
CAP CER 470PF 2KV X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S471K29X7RP6TK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.10700kr.11.07
50kr.0.80380kr.40.19
100kr.0.71170kr.71.17
500kr.0.55628kr.278.14
1.000kr.0.50842kr.508.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47840kr.956.80
4.000kr.0.44535kr.1,781.40
6.000kr.0.42881kr.2,572.86
10.000kr.0.41048kr.4,104.80
14.000kr.0.39977kr.5,596.78
20.000kr.0.38947kr.7,789.40
24.000kr.0.38459kr.9,230.16
48.000kr.0.36815kr.17,671.20
50.000kr.0.36728kr.18,364.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500