Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S332K43Y5PN6BJ7R | |
|---|---|
DigiKey Part Number | S332K43Y5PN6BJ7R-ND |
Manufacturer | |
Manufacturer Product Number | S332K43Y5PN6BJ7R |
Description | CAP CER 3300PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S332K43Y5PN6BJ7R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S332K53Y5PP63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S332K53Y5PP63K7R-ND | kr.0.92127 | Upgrade |
| S332K47X7RN63J7R | Vishay Beyschlag/Draloric/BC Components | 5.874 | BC5188-ND | kr.3.42000 | Similar |
| S332K47X7RN63K0R | Vishay Beyschlag/Draloric/BC Components | 0 | S332K47X7RN63K0R-ND | kr.0.83782 | Similar |
| S332K47X7RN65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S332K47X7RN65J5R-ND | kr.0.87367 | Similar |
| S332K47X7RN6BJ7R | Vishay Beyschlag/Draloric/BC Components | 0 | S332K47X7RN6BJ7R-ND | kr.0.83782 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.53074 | kr.10,614.80 |
| Unit Price without VAT: | kr.0.53074 |
|---|---|
| Unit Price with VAT: | kr.0.66343 |



