Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S331K25X7RN6UK5R | |
|---|---|
DigiKey Part Number | S331K25X7RN6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S331K25X7RN6UK5R |
Description | CAP CER 330PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S331K25X7RN6UK5R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S331K25X7RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X7RP6UK5R-ND | kr.0.37908 | Upgrade |
| S331K25X7RN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X7RN63J5R-ND | kr.0.38872 | Parametric Equivalent |
| S331K25X7RN63J6R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X7RN63J6R-ND | kr.0.52964 | Parametric Equivalent |
| S331K25X7RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X7RN6TJ5R-ND | kr.0.38872 | Parametric Equivalent |
| S331K25X7RN6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X7RN6TK5R-ND | kr.0.38872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.38872 | kr.7,774.40 |
| Unit Price without VAT: | kr.0.38872 |
|---|---|
| Unit Price with VAT: | kr.0.48590 |



