Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S330J25U2MR64K7R | |
|---|---|
DigiKey Part Number | S330J25U2MR64K7R-ND |
Manufacturer | |
Manufacturer Product Number | S330J25U2MR64K7R |
Description | CAP CER 33PF 3KV U2M RADIAL |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor U2M Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S330J25U2MR64K7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.41488 | kr.8,297.60 |
| Unit Price without VAT: | kr.0.41488 |
|---|---|
| Unit Price with VAT: | kr.0.51860 |




