S271K25X7RP65L7R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.37908
Datasheet
270 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S271K25X7RP65L7R

DigiKey Part Number
S271K25X7RP65L7R-ND
Manufacturer
Manufacturer Product Number
S271K25X7RP65L7R
Description
CAP CER 270PF 2KV X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S271K25X7RP65L7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S271K25X7RP6UK5RVishay Beyschlag/Draloric/BC Components0S271K25X7RP6UK5R-NDkr.0.37908Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.38038kr.7,607.60
Unit Price without VAT:kr.0.38038
Unit Price with VAT:kr.0.47548