Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S270J25U2MR63K7R | |
|---|---|
DigiKey Part Number | S270J25U2MR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | S270J25U2MR63K7R |
Description | CAP CER 27PF 3KV U2M RADIAL |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 3000V (3kV) Ceramic Capacitor U2M Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S270J25U2MR63K7R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S270J33SL0R63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S270J33SL0R63K7R-ND | kr.0.54208 | Similar |
| S270J33SL0R63L7R | Vishay Beyschlag/Draloric/BC Components | 0 | S270J33SL0R63L7R-ND | kr.0.54208 | Similar |
| S270J33SL0R64K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S270J33SL0R64K7R-ND | kr.0.53486 | Similar |
| S270J33SL0R65L7R | Vishay Beyschlag/Draloric/BC Components | 0 | S270J33SL0R65L7R-ND | kr.0.51489 | Similar |
| S270J47SL0U83L0R | Vishay Beyschlag/Draloric/BC Components | 0 | S270J47SL0U83L0R-ND | kr.1.67857 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.38451 | kr.7,690.20 |
| Unit Price without VAT: | kr.0.38451 |
|---|---|
| Unit Price with VAT: | kr.0.48064 |




