S222K53X7RP63K7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S222M29Z5UN6UK5R

DigiKey Part Number
56-S222M29Z5UN6UK5RCT-ND - Cut Tape (CT)
56-S222M29Z5UN6UK5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S222M29Z5UN6UK5R
Description
CAP CER 2200PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S222M29Z5UN6UK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.07500kr.10.75
50kr.0.77960kr.38.98
100kr.0.68930kr.68.93
500kr.0.53786kr.268.93
1.000kr.0.49120kr.491.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.42650kr.853.00
4.000kr.0.39544kr.1,581.76
6.000kr.0.37328kr.2,239.68
10.000kr.0.35102kr.3,510.20
14.000kr.0.33975kr.4,756.50
20.000kr.0.33851kr.6,770.20
24.000kr.0.32797kr.7,871.28
48.000kr.0.32595kr.15,645.60
50.000kr.0.32584kr.16,292.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500