S220J43SL0U83L7R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29263
Datasheet
22 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S220J43SL0U83L7R

DigiKey Part Number
S220J43SL0U83L7R-ND
Manufacturer
Manufacturer Product Number
S220J43SL0U83L7R
Description
CAP CER 22PF 6KV SL RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S220J43SL0U83L7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S220J43SL0U83L0RVishay Beyschlag/Draloric/BC Components0S220J43SL0U83L0R-NDkr.1.29263Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.29263kr.12,926.30
Unit Price without VAT:kr.1.29263
Unit Price with VAT:kr.1.61579