S152K53X7RR63K7R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: kr.10.61801
Datasheet
1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S152K53X7RR63K7R

DigiKey Part Number
S152K53X7RR63K7R-ND
Manufacturer
Manufacturer Product Number
S152K53X7RR63K7R
Description
CAP CER 1500PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S152K53X7RR63K7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.531" Dia (13.50mm)
Capacitance
Height - Seated (Max)
0.720" (18.30mm)
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
564R30TSD15Vishay Cera-Mite0564R30TSD15-NDkr.10.61801Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.13339kr.11,333.90
Unit Price without VAT:kr.1.13339
Unit Price with VAT:kr.1.41674