Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S152K33Y5PN63J5R | |
|---|---|
DigiKey Part Number | S152K33Y5PN63J5R-ND |
Manufacturer | |
Manufacturer Product Number | S152K33Y5PN63J5R |
Description | CAP CER 1500PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S152K39X7RN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K39X7RN63J5R-ND | kr.0.57662 | Similar |
| S152K33Y5PN63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K33Y5PN63K5R-ND | kr.0.42160 | Parametric Equivalent |
| S152K33Y5PN65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K33Y5PN65J5R-ND | kr.0.42019 | Parametric Equivalent |
| S152K33Y5PN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K33Y5PN6TJ5R-ND | kr.0.43951 | Parametric Equivalent |
| S152K33Y5PN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K33Y5PN6UJ5R-ND | kr.0.41135 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.42160 | kr.8,432.00 |
| Unit Price without VAT: | kr.0.42160 |
|---|---|
| Unit Price with VAT: | kr.0.52700 |



