Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

S151K33SL0N6UJ5R | |
|---|---|
DigiKey Part Number | S151K33SL0N6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S151K33SL0N6UJ5R |
Description | CAP CER 150PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S151K33SL0N63L6R | Vishay Beyschlag/Draloric/BC Components | 3.475 | BC5184-ND | kr.2.92000 | Parametric Equivalent |
| S151K33SL0N6TJ6R | Vishay Beyschlag/Draloric/BC Components | 0 | S151K33SL0N6TJ6R-ND | kr.0.68224 | Parametric Equivalent |
| S151K33SL0N6UJ6R | Vishay Beyschlag/Draloric/BC Components | 0 | S151K33SL0N6UJ6R-ND | kr.0.68224 | Parametric Equivalent |
| CC45SL3AD151JYNNA | TDK | 919 | 445-CC45SL3AD151JYNNA-ND | kr.2.09000 | Upgrade |
| CC45SL3DD151JYNNA | TDK | 3.900 | 445-181671-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.49515 | kr.9,903.00 |
| Unit Price without VAT: | kr.0.49515 |
|---|---|
| Unit Price with VAT: | kr.0.61894 |






