S150J33SL0R63K7R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29263
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29263
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35349
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35349
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.36074
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.35452
Datasheet
15 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S150J33SL0R63K7R

DigiKey Part Number
S150J33SL0R63K7R-ND
Manufacturer
Manufacturer Product Number
S150J33SL0R63K7R
Description
CAP CER 15PF 3KV SL RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S150J43SL0U83L0RVishay Beyschlag/Draloric/BC Components0S150J43SL0U83L0R-NDkr.1.29263Upgrade
S150J43SL0U83L7RVishay Beyschlag/Draloric/BC Components0S150J43SL0U83L7R-NDkr.1.29263Upgrade
S150J25U2JR64K7RVishay Beyschlag/Draloric/BC Components0S150J25U2JR64K7R-NDkr.0.35349Similar
S150J25U2JR64V7RVishay Beyschlag/Draloric/BC Components0S150J25U2JR64V7R-NDkr.0.35349Similar
S150J25U2JR64V7RX1Vishay Beyschlag/Draloric/BC Components0S150J25U2JR64V7RX1-NDkr.0.36074Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.54208kr.5,420.80
Unit Price without VAT:kr.0.54208
Unit Price with VAT:kr.0.67760