10000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S103Z59Y5VP63K7R

DigiKey Part Number
S103Z59Y5VP63K7R-ND
Manufacturer
Manufacturer Product Number
S103Z59Y5VP63K7R
Description
CAP CER 10000PF 2KV Y5V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.591" Dia (15.00mm)
Capacitance
Height - Seated (Max)
0.780" (19.80mm)
Tolerance
-20%, +80%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.68800kr.26.88
50kr.2.04660kr.102.33
100kr.1.84940kr.184.94
500kr.1.51628kr.758.14
1.000kr.1.41331kr.1,413.31
2.500kr.1.30464kr.3,261.60
5.000kr.1.23915kr.6,195.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750