S102Z29Y5VP6UK5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44067
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44067
Datasheet
1000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S102Z29Y5VP6UK5R

DigiKey Part Number
S102Z29Y5VP6UK5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S102Z29Y5VP6UK5R
Description
CAP CER 1000PF 2KV Y5V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S102Z29Y5VP6UK5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.295" Dia (7.50mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S102Z29Y5VP63K5RVishay Beyschlag/Draloric/BC Components0S102Z29Y5VP63K5R-NDkr.0.44067Parametric Equivalent
S102Z29Y5VP6TK5RVishay Beyschlag/Draloric/BC Components0S102Z29Y5VP6TK5R-NDkr.0.44067Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.500kr.0.43898kr.4,609.29
Unit Price without VAT:kr.0.43898
Unit Price with VAT:kr.0.54873