1000 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S102M33Z5UR63L6R

DigiKey Part Number
BC5179-ND
Manufacturer
Manufacturer Product Number
S102M33Z5UR63L6R
Description
CAP CER 1000PF 3KV Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.335" Dia (8.50mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Lead Spacing
0.252" (6.40mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.938
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.03100kr.30.31
50kr.2.32420kr.116.21
100kr.2.10550kr.210.55
500kr.1.73704kr.868.52
1.000kr.1.62310kr.1,623.10
3.000kr.1.48244kr.4,447.32
5.000kr.1.43042kr.7,152.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500