Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S102M29Z5UP6TK5R | |
|---|---|
DigiKey Part Number | S102M29Z5UP6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S102M29Z5UP6TK5R |
Description | CAP CER 1000PF 2KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102M29Z5UP6TK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102M29Z5UP63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S102M29Z5UP63K7R-ND | kr.0.44067 | Direct |
| S102K33Y5PP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33Y5PP6TK5R-ND | kr.0.49895 | Similar |
| S102K39X7RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6TK5R-ND | kr.0.60988 | Similar |
| S102M29Z5UP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102M29Z5UP63K5R-ND | kr.0.44067 | Parametric Equivalent |
| S102M29Z5UP6TL5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102M29Z5UP6TL5R-ND | kr.0.41861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44067 | kr.4,406.70 |
| Unit Price without VAT: | kr.0.44067 |
|---|---|
| Unit Price with VAT: | kr.0.55084 |



