Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

S102K33Y5PP6UK5R | |
|---|---|
DigiKey Part Number | S102K33Y5PP6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S102K33Y5PP6UK5R |
Description | CAP CER 1000PF 2KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S102K33Y5PP63L6R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K33Y5PP63L6R-ND | kr.1.73356 | Direct |
| S102K39X7RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6UK5R-ND | kr.0.60775 | Similar |
| S102K39X7RP6UL5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6UL5R-ND | kr.0.58031 | Similar |
| S102K39X7RP6VK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S102K39X7RP6VK5R-ND | kr.0.60775 | Similar |
| S102K33Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 13.967 | 1252PH-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.0.49710 | kr.5,219.55 |
| Unit Price without VAT: | kr.0.49710 |
|---|---|
| Unit Price with VAT: | kr.0.62138 |



