S SERIES 7.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S101J29SL0N6UJ5R

DigiKey Part Number
56-S101J29SL0N6UJ5RCT-ND - Cut Tape (CT)
56-S101J29SL0N6UJ5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S101J29SL0N6UJ5R
Description
CAP CER 100PF 1KV SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S101J29SL0N6UJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.21000kr.12.10
50kr.0.88320kr.44.16
100kr.0.78400kr.78.40
500kr.0.61606kr.308.03
1.000kr.0.56410kr.564.10
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48893kr.977.86
4.000kr.0.45535kr.1,821.40
6.000kr.0.43853kr.2,631.18
10.000kr.0.41990kr.4,199.00
14.000kr.0.40902kr.5,726.28
20.000kr.0.39854kr.7,970.80
24.000kr.0.39358kr.9,445.92
48.000kr.0.37687kr.18,089.76
50.000kr.0.37599kr.18,799.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250