


PTCCL07H211FBE | |
|---|---|
DigiKey Part Number | 238166152112-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL07H211FBE |
Description | PTC RESET FUSE 145V 210MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 145V 210 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 12 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia x 0.197" T (7.00mm x 5.00mm) |
Type Ceramic | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Max 145V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 210 mA | Approval Agency UR |
Current - Trip (It) 315 mA | Base Product Number |
Current - Max 1.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.53576 | kr.6,803.64 |
| Unit Price without VAT: | kr.4.53576 |
|---|---|
| Unit Price with VAT: | kr.5.66970 |

