


PTCCL05H760HBE | |
|---|---|
DigiKey Part Number | BC2718-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL05H760HBE |
Description | PTC RESET FUSE 265V 76MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 76 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 76 mA | |
Current - Trip (It) | 115 mA | |
Current - Max | 550 mA | |
Resistance - 25°C (Typ) | 85 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.19000 | kr.6.19 |
| 5 | kr.5.42200 | kr.27.11 |
| 10 | kr.5.15100 | kr.51.51 |
| 25 | kr.4.82360 | kr.120.59 |
| 50 | kr.4.59960 | kr.229.98 |
| 100 | kr.4.39560 | kr.439.56 |
| 500 | kr.3.98476 | kr.1,992.38 |
| 1.000 | kr.3.83207 | kr.3,832.07 |
| 5.000 | kr.3.52503 | kr.17,625.15 |
| Unit Price without VAT: | kr.6.19000 |
|---|---|
| Unit Price with VAT: | kr.7.73750 |


