
PR03000201500JAC00 | |
|---|---|
DigiKey Part Number | PPC150W-3JCT-ND - Cut Tape (CT) 56-PR03000201500JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201500JAC00 |
Description | RES 150 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000201500JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU3W150RJ | TE Connectivity Passive Product | 1.000 | 1712-FWFU3W150RJCT-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.47900 | kr.24.79 |
| 25 | kr.2.11000 | kr.52.75 |
| 50 | kr.1.87660 | kr.93.83 |
| 100 | kr.1.67760 | kr.167.76 |
| 250 | kr.1.45972 | kr.364.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.32328 | kr.661.64 |
| 1.000 | kr.1.20726 | kr.1,207.26 |
| 1.500 | kr.1.14767 | kr.1,721.50 |
| 2.500 | kr.1.08024 | kr.2,700.60 |
| 3.500 | kr.1.04005 | kr.3,640.17 |
| 5.000 | kr.1.00077 | kr.5,003.85 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

