
PR03000201500JAC00 | |
|---|---|
DigiKey Part Number | PPC150W-3JCT-ND - Cut Tape (CT) 56-PR03000201500JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201500JAC00 |
Description | RES 150 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000201500JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.45800 | kr.24.58 |
| 25 | kr.2.08880 | kr.52.22 |
| 50 | kr.1.85720 | kr.92.86 |
| 100 | kr.1.66020 | kr.166.02 |
| 250 | kr.1.44460 | kr.361.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.33580 | kr.667.90 |
| 1.000 | kr.1.21869 | kr.1,218.69 |
| 1.500 | kr.1.15853 | kr.1,737.80 |
| 2.500 | kr.1.09046 | kr.2,726.15 |
| 3.500 | kr.1.04989 | kr.3,674.61 |
| 5.000 | kr.1.01024 | kr.5,051.20 |
| 6.000 | kr.0.99122 | kr.5,947.32 |
| 12.000 | kr.0.92595 | kr.11,111.40 |
| 12.500 | kr.0.92242 | kr.11,530.25 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

