100 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR03000201000JAC00

DigiKey Part Number
PPC100W-3JCT-ND - Cut Tape (CT)
56-PR03000201000JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000201000JAC00
Description
RES 100 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR03000201000JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.45800kr.24.58
25kr.2.08880kr.52.22
50kr.1.85720kr.92.86
100kr.1.66020kr.166.02
250kr.1.44460kr.361.15
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.33580kr.667.90
1.000kr.1.21869kr.1,218.69
1.500kr.1.15853kr.1,737.80
2.500kr.1.09046kr.2,726.15
3.500kr.1.04989kr.3,674.61
5.000kr.1.01024kr.5,051.20
6.000kr.0.99122kr.5,947.32
12.000kr.0.92595kr.11,111.40
12.500kr.0.92242kr.11,530.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500