
PR02FS0201009KR500 | |
|---|---|
DigiKey Part Number | BC3354TR-ND - Tape & Reel (TR) BC3354CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0201009KR500 |
Description | RES 10 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02FS0201009KR500 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.83200 | kr.18.32 |
| 25 | kr.1.55200 | kr.38.80 |
| 50 | kr.1.37700 | kr.68.85 |
| 100 | kr.1.22810 | kr.122.81 |
| 250 | kr.1.06436 | kr.266.09 |
| 500 | kr.0.96178 | kr.480.89 |
| 1.000 | kr.0.87467 | kr.874.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71955 | kr.3,597.75 |
| 10.000 | kr.0.66883 | kr.6,688.30 |
| 15.000 | kr.0.64278 | kr.9,641.70 |
| 25.000 | kr.0.61331 | kr.15,332.75 |
| 35.000 | kr.0.59576 | kr.20,851.60 |
| 50.000 | kr.0.57861 | kr.28,930.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

