
PR02000209102JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000209102JR500TR-ND - Tape & Reel (TR) 56-PR02000209102JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000209102JR500 |
Description | RES 91K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.54100 | kr.15.41 |
| 25 | kr.1.30600 | kr.32.65 |
| 50 | kr.1.15760 | kr.57.88 |
| 100 | kr.1.03030 | kr.103.03 |
| 250 | kr.0.89116 | kr.222.79 |
| 500 | kr.0.80404 | kr.402.02 |
| 1.000 | kr.0.72986 | kr.729.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59784 | kr.2,989.20 |
| 10.000 | kr.0.55467 | kr.5,546.70 |
| 15.000 | kr.0.53250 | kr.7,987.50 |
| 25.000 | kr.0.50742 | kr.12,685.50 |
| 35.000 | kr.0.49248 | kr.17,236.80 |
| 50.000 | kr.0.47788 | kr.23,894.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

