
PR02000203303JA100 | |
|---|---|
DigiKey Part Number | BC4793CT-ND - Cut Tape (CT) BC4793TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000203303JA100 |
Description | RES 330K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000203303JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.22240 | kr.30.56 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.96300 | kr.96.30 |
| 250 | kr.0.83232 | kr.208.08 |
| 500 | kr.0.75040 | kr.375.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.68079 | kr.680.79 |
| 2.000 | kr.0.62158 | kr.1,243.16 |
| 3.000 | kr.0.59114 | kr.1,773.42 |
| 5.000 | kr.0.55672 | kr.2,783.60 |
| 7.000 | kr.0.53620 | kr.3,753.40 |
| 10.000 | kr.0.51615 | kr.5,161.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

