
PR02000201500JA100 | |
|---|---|
DigiKey Part Number | BC4766CT-ND - Cut Tape (CT) BC4766TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201500JA100 |
Description | RES 150 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201500JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.20840 | kr.30.21 |
| 50 | kr.1.07140 | kr.53.57 |
| 100 | kr.0.95300 | kr.95.30 |
| 250 | kr.0.82380 | kr.205.95 |
| 500 | kr.0.74266 | kr.371.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.68723 | kr.687.23 |
| 2.000 | kr.0.62746 | kr.1,254.92 |
| 3.000 | kr.0.59674 | kr.1,790.22 |
| 5.000 | kr.0.56198 | kr.2,809.90 |
| 7.000 | kr.0.54128 | kr.3,788.96 |
| 10.000 | kr.0.52104 | kr.5,210.40 |
| 12.000 | kr.0.51133 | kr.6,135.96 |
| 24.000 | kr.0.47801 | kr.11,472.24 |
| 25.000 | kr.0.47622 | kr.11,905.50 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

