120 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000201200JA100

DigiKey Part Number
BC4760CT-ND - Cut Tape (CT)
BC4760TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000201200JA100
Description
RES 120 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000201200JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.44600kr.14.46
25kr.1.22240kr.30.56
50kr.1.08280kr.54.14
100kr.0.96300kr.96.30
250kr.0.83232kr.208.08
500kr.0.75040kr.375.20
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.68079kr.680.79
2.000kr.0.62158kr.1,243.16
3.000kr.0.59114kr.1,773.42
5.000kr.0.55672kr.2,783.60
7.000kr.0.53620kr.3,753.40
10.000kr.0.51615kr.5,161.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000