
PR02000201003JA100 | |
|---|---|
DigiKey Part Number | BC4756CT-ND - Cut Tape (CT) BC4756TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201003JA100 |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201003JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.46100 | kr.14.61 |
| 25 | kr.1.23600 | kr.30.90 |
| 50 | kr.1.09480 | kr.54.74 |
| 100 | kr.0.97370 | kr.97.37 |
| 250 | kr.0.84152 | kr.210.38 |
| 500 | kr.0.75868 | kr.379.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.68831 | kr.688.31 |
| 2.000 | kr.0.62844 | kr.1,256.88 |
| 3.000 | kr.0.59767 | kr.1,793.01 |
| 5.000 | kr.0.56286 | kr.2,814.30 |
| 7.000 | kr.0.54212 | kr.3,794.84 |
| 10.000 | kr.0.52185 | kr.5,218.50 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

