56 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000105602JA100

DigiKey Part Number
BC4742CT-ND - Cut Tape (CT)
BC4742TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR01000105602JA100
Description
RES 56K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000105602JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.07800kr.10.78
25kr.0.91040kr.22.76
50kr.0.80520kr.40.26
100kr.0.71520kr.71.52
250kr.0.61576kr.153.94
500kr.0.55360kr.276.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.50080kr.500.80
2.000kr.0.45582kr.911.64
3.000kr.0.43271kr.1,298.13
5.000kr.0.40656kr.2,032.80
7.000kr.0.39097kr.2,736.79
10.000kr.0.37574kr.3,757.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750