
PR01000105602JA100 | |
|---|---|
DigiKey Part Number | BC4742CT-ND - Cut Tape (CT) BC4742TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000105602JA100 |
Description | RES 56K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000105602JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.71520 | kr.71.52 |
| 250 | kr.0.61576 | kr.153.94 |
| 500 | kr.0.55360 | kr.276.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.50080 | kr.500.80 |
| 2.000 | kr.0.45582 | kr.911.64 |
| 3.000 | kr.0.43271 | kr.1,298.13 |
| 5.000 | kr.0.40656 | kr.2,032.80 |
| 7.000 | kr.0.39097 | kr.2,736.79 |
| 10.000 | kr.0.37574 | kr.3,757.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

