
PR01000102202JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000102202JR500TR-ND - Tape & Reel (TR) 56-PR01000102202JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000102202JR500 |
Description | RES 22K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102202JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.99500 | kr.9.95 |
| 25 | kr.0.83960 | kr.20.99 |
| 50 | kr.0.74180 | kr.37.09 |
| 100 | kr.0.65870 | kr.65.87 |
| 250 | kr.0.56656 | kr.141.64 |
| 500 | kr.0.50898 | kr.254.49 |
| 1.000 | kr.0.45990 | kr.459.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37264 | kr.1,863.20 |
| 10.000 | kr.0.34410 | kr.3,441.00 |
| 15.000 | kr.0.32943 | kr.4,941.45 |
| 25.000 | kr.0.31284 | kr.7,821.00 |
| 35.000 | kr.0.30296 | kr.10,603.60 |
| 50.000 | kr.0.29330 | kr.14,665.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

