New at DigiKey
Polymeric PTC Resettable Fuse Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC0805E3050V06

DigiKey Part Number
56-PPTC0805E3050V06TR-ND - Tape & Reel (TR)
56-PPTC0805E3050V06CT-ND - Cut Tape (CT)
56-PPTC0805E3050V06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC0805E3050V06
Description
PTC POLYMER SMD 0805 500 MA 6V E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
500 mW
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Resistance - 25°C (Typ)
850 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric), Concave
Type
Polymeric
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
5kr.3.32000kr.16.60
10kr.3.14100kr.31.41
25kr.2.93080kr.73.27
50kr.2.78840kr.139.42
100kr.2.65630kr.265.63
500kr.2.39298kr.1,196.49
1.000kr.2.29510kr.2,295.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.08242kr.8,329.68
8.000kr.2.00855kr.16,068.40
12.000kr.1.96822kr.23,618.64
20.000kr.1.92024kr.38,404.80
28.000kr.1.89027kr.52,927.56
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500