
PPTC0805E3050V06 | |
|---|---|
DigiKey Part Number | 56-PPTC0805E3050V06TR-ND - Tape & Reel (TR) 56-PPTC0805E3050V06CT-ND - Cut Tape (CT) 56-PPTC0805E3050V06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC0805E3050V06 |
Description | PTC POLYMER SMD 0805 500 MA 6V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 500 mW |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Resistance - 25°C (Typ) 850 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), Concave |
Type Polymeric | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 5 | kr.3.32000 | kr.16.60 |
| 10 | kr.3.14100 | kr.31.41 |
| 25 | kr.2.93080 | kr.73.27 |
| 50 | kr.2.78840 | kr.139.42 |
| 100 | kr.2.65630 | kr.265.63 |
| 500 | kr.2.39298 | kr.1,196.49 |
| 1.000 | kr.2.29510 | kr.2,295.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.08242 | kr.8,329.68 |
| 8.000 | kr.2.00855 | kr.16,068.40 |
| 12.000 | kr.1.96822 | kr.23,618.64 |
| 20.000 | kr.1.92024 | kr.38,404.80 |
| 28.000 | kr.1.89027 | kr.52,927.56 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

