New Product
NTCSI0402E3104DXHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCSI0402E3103FLHT

DigiKey Part Number
56-NTCSI0402E3103FLHTTR-ND - Tape & Reel (TR)
56-NTCSI0402E3103FLHTCT-ND - Cut Tape (CT)
56-NTCSI0402E3103FLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCSI0402E3103FLHT
Description
NTC SMD 0402 INDUSTRIAL NISN 10K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
70 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
5kr.0.64000kr.3.20
10kr.0.59500kr.5.95
25kr.0.55040kr.13.76
50kr.0.51840kr.25.92
100kr.0.48960kr.48.96
500kr.0.43212kr.216.06
1.000kr.0.41082kr.410.82
5.000kr.0.36822kr.1,841.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35944kr.3,594.40
20.000kr.0.34466kr.6,893.20
30.000kr.0.33659kr.10,097.70
50.000kr.0.32701kr.16,350.50
70.000kr.0.32102kr.22,471.40
100.000kr.0.31494kr.31,494.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250