



NTCS0805E3683HXT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3683HXTTR-ND - Tape & Reel (TR) 56-NTCS0805E3683HXTCT-ND - Cut Tape (CT) 56-NTCS0805E3683HXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3683HXT |
Description | THERMISTOR NTC 68KOHM 4100K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3683HXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61407 | kr.6,456.28 |
| 8.000 | kr.1.55493 | kr.12,439.44 |
| 12.000 | kr.1.52265 | kr.18,271.80 |
| 20.000 | kr.1.48425 | kr.29,685.00 |
| 28.000 | kr.1.46026 | kr.40,887.28 |
| 40.000 | kr.1.43591 | kr.57,436.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 5 | kr.2.66200 | kr.13.31 |
| 10 | kr.2.52200 | kr.25.22 |
| 25 | kr.2.35000 | kr.58.75 |
| 50 | kr.2.23100 | kr.111.55 |
| 100 | kr.2.12420 | kr.212.42 |
| 500 | kr.1.90874 | kr.954.37 |
| 1.000 | kr.1.82880 | kr.1,828.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 5 | kr.2.61200 | kr.13.06 |
| 10 | kr.2.47000 | kr.24.70 |
| 25 | kr.2.30400 | kr.57.60 |
| 50 | kr.2.18760 | kr.109.38 |
| 100 | kr.2.08260 | kr.208.26 |
| 500 | kr.1.87136 | kr.935.68 |
| 1.000 | kr.1.79290 | kr.1,792.90 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

