



NTCS0805E3473FHT | |
|---|---|
DigiKey Part Number | BC3397TR-ND - Tape & Reel (TR) BC3397CT-ND - Cut Tape (CT) BC3397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3473FHT |
Description | THERMISTOR NTC 47KOHM 3960K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3473FHT Models |
Category | B25/85 3960K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 210 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 5 | kr.4.38800 | kr.21.94 |
| 10 | kr.4.15900 | kr.41.59 |
| 25 | kr.3.88760 | kr.97.19 |
| 50 | kr.3.70260 | kr.185.13 |
| 100 | kr.3.53330 | kr.353.33 |
| 500 | kr.3.19410 | kr.1,597.05 |
| 1.000 | kr.3.06799 | kr.3,067.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.79193 | kr.11,167.72 |
| 8.000 | kr.2.69674 | kr.21,573.92 |
| 12.000 | kr.2.64478 | kr.31,737.36 |
| 20.000 | kr.2.58294 | kr.51,658.80 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |



